Add To Favorites
UWP1E330MCL1GB 33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48600 $4.86
100 0.33360 $33.36
500 0.26408 $132.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-9822-1-ND
Copy   493-9822-1-ND
Quantity Available 155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP1E330MCL1GB

Copy   UWP1E330MCL1GB
Description CAP ALUM 33UF 20% 25V SMD
Copy   CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 61mA @ 120Hz
Ripple Current @ High Frequency 91.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9822-1

18:02:06 11/15/2018