Add To Favorites
UWP1E100MCL1GB 10µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-9820-6-ND
Copy   493-9820-6-ND
Quantity Available 965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP1E100MCL1GB

Copy   UWP1E100MCL1GB
Description CAP ALUM 10UF 20% 25V SMD
Copy   CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   10µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 27mA @ 120Hz
Ripple Current @ High Frequency 40.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9820-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43000 $4.30
100 0.28330 $28.33
500 0.20988 $104.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

22:11:26 9/25/2018