Add To Favorites
Product Overview
Digi-Key Part Number 493-9812-6-ND
Quantity Available 1,879
Can ship immediately
Manufacturer

Manufacturer Part Number

UWP1A220MCL1GB

Description CAP ALUM 22UF 20% 10V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 33mA @ 120Hz
Ripple Current @ High Frequency 49.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9812-6

07:20:45 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48900 $4.89
100 0.32210 $32.21
500 0.23860 $119.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback