Add To Favorites
UWP0J470MCL1GB 47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-9810-2-ND
Copy   493-9810-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP0J470MCL1GB

Copy   UWP0J470MCL1GB
Description CAP ALUM 47UF 20% 6.3V SMD
Copy   CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 45mA @ 120Hz
Ripple Current @ High Frequency 67.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10072-2-ND UZP0J470MCL1GB Nichicon Tape & Reel (TR) ? 1,000 - Immediate
$0.22277 1,000
Additional Resources
Standard Package ? 1,000
Other Names 493-9810-2
UWP0J470MCL1GB-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17279 $172.79
2,000 0.16263 $325.25
5,000 0.15246 $762.30
10,000 0.14230 $1,422.96
25,000 0.13721 $3,430.35
50,000 0.13213 $6,606.60

Submit a request for quotation on quantities greater than those displayed.

19:37:58 9/20/2018