Add To Favorites
UWP0J330MCL1GB 33µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47300 $4.73
100 0.31170 $31.17
500 0.23088 $115.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-9809-1-ND
Copy   493-9809-1-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UWP0J330MCL1GB

Copy   UWP0J330MCL1GB
Description CAP ALUM 33UF 20% 6.3V SMD
Copy   CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy   33µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UWP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 37mA @ 120Hz
Ripple Current @ High Frequency 55.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-9813-1-ND UWP1A330MCL1GB Nichicon Cut Tape (CT) ? 865 - Immediate
$0.74000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 493-9809-1

10:26:19 12/19/2018