Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.16600 $31.66
100 2.46970 $246.97
500 1.83644 $918.22
1,000 1.70979 $1,709.79
2,500 1.64646 $4,116.16
5,000 1.64043 $8,202.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-1262-ND
Copy   493-1262-ND
Quantity Available 233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVZ0J333MRD

Copy   UVZ0J333MRD
Description CAP ALUM 33000UF 20% 6.3V RADIAL
Copy   CAP ALUM 33000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   33000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.8A @ 120Hz
Ripple Current @ High Frequency 3.22A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-12461-ND UVY1A333MRD Nichicon Bulk ? 118 - Immediate
$3.99000 1
493-1278-ND UVZ1A333MRD Nichicon Bulk ? 184 - Immediate
$4.85000 1
Additional Resources
Standard Package ? 250
Other Names 493-1262

08:52:06 10/15/2018