Add To Favorites
UVY2C102MRD 1000µF 160V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.09000 $4.09
10 3.68400 $36.84
100 2.78340 $278.34
500 2.29218 $1,146.09
1,000 2.12844 $2,128.44
2,500 2.12065 $5,301.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12487-ND
Copy   493-12487-ND
Quantity Available 136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVY2C102MRD

Copy   UVY2C102MRD
Description CAP ALUM 1000UF 20% 160V RADIAL
Copy   CAP ALUM 1000UF 20% 160V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1000µF 160V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   1000µF 160V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.35A @ 120Hz
Ripple Current @ High Frequency 1.5525A @ 10kHz
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1396-ND UVZ2C102MRD Nichicon Bulk ? 338 - Immediate
$4.34000 1
Additional Resources
Standard Package ? 140
Other Names 493-12487
UVY2C102MRD-ND

08:11:52 10/21/2018