Add To Favorites
UVY1C333MRD 33000µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.01600 $40.16
100 3.03450 $303.45
500 2.49900 $1,249.50
1,000 2.32050 $2,320.50
2,500 2.31200 $5,780.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12466-ND
Copy   493-12466-ND
Quantity Available 63
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVY1C333MRD

Copy   UVY1C333MRD
Description CAP ALUM 33000UF 20% 16V RADIAL
Copy   CAP ALUM 33000UF 20% 16V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

33000µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   33000µF 16V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.45A @ 120Hz
Ripple Current @ High Frequency 3.9675A @ 10kHz
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140
Other Names 493-12466
UVY1C333MRD-ND

11:39:57 10/21/2018