Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11265 $225.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UVR2D4R7MPD1TA-ND
Copy   UVR2D4R7MPD1TA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVR2D4R7MPD1TA

Copy   UVR2D4R7MPD1TA
Description CAP ALUM 4.7UF 20% 200V RADIAL
Copy   CAP ALUM 4.7UF 20% 200V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4.7µF 200V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   4.7µF 200V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVR
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 55mA @ 120Hz
Ripple Current @ High Frequency 88mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:14:44 10/23/2018