Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.54500 $35.45
100 2.76540 $276.54
500 2.05628 $1,028.14
1,000 1.91448 $1,914.48
2,500 1.84357 $4,608.92
5,000 1.83682 $9,184.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-1034-ND
Copy   493-1034-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVR1A333MRD

Copy   UVR1A333MRD
Description CAP ALUM 33000UF 20% 10V RADIAL
Copy   CAP ALUM 33000UF 20% 10V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

33000µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   33000µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.5A @ 120Hz
Ripple Current @ High Frequency 5.175A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10692-ND UKW1A333MRD Nichicon Bulk ? 136 - Immediate
$4.49000 1
493-10971-ND UFW1A333MRD Nichicon Bulk ? 242 - Immediate
$4.83000 1
Additional Resources
Standard Package ? 250
Other Names 493-1034

17:53:23 10/23/2018