Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.45800 $4.58
100 0.30160 $30.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12742-1-ND
Copy   493-12742-1-ND
Quantity Available 1,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVR0J222MPD1TD

Copy   UVR0J222MPD1TD
Description CAP ALUM 2200UF 20% 6.3V RADIAL
Copy   CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1A @ 120Hz
Ripple Current @ High Frequency 1.15A @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10954-1-ND UFW0J222MPD1TD Nichicon Cut Tape (CT) ? 1,576 - Immediate
$0.57000 1
493-10739-1-ND UKW0J222MPD1TD Nichicon Cut Tape (CT) ? 474 - Immediate
$1.04000 1
493-10740-1-ND UKW1A222MPD1TD Nichicon Cut Tape (CT) ? 235 - Immediate
$1.04000 1
493-4852-1-ND UPA0J222MPD1TD Nichicon Cut Tape (CT) ? 466 - Immediate
$1.13000 1
493-10967-1-ND UFW1A222MPD1TD Nichicon Cut Tape (CT) ? 422 - Immediate
$0.84000 1
493-4622-1-ND UKA0J222MPD1TD Nichicon Cut Tape (CT) ? 381 - Immediate
$1.26000 1
493-12754-1-ND UVR1A222MPD1TD Nichicon Cut Tape (CT) ? 467 - Immediate
$0.74000 1
493-12555-1-ND UVK1C222MPD1TD Nichicon Cut Tape (CT) ? 6,415 - Immediate
$0.84000 1
Additional Resources
Standard Package ? 1
Other Names 493-12742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12742-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.19426

12:11:25 11/12/2018