USD
Favorite

UVP2A3R3MED 3.3µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
6,313 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28600 $2.86
100 0.17180 $17.18
500 0.12886 $64.43
1,000 0.10881 $108.81
2,500 0.10309 $257.72
5,000 0.09736 $486.80

Submit a request for quotation on quantities greater than those displayed.

UVP2A3R3MED

Datasheet
Digi-Key Part Number 493-16146-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UVP2A3R3MED
Copy  
Description CAP ALUM 3.3UF 20% 100V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3.3µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UVP
Packaging Bulk 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 39mA @ 120Hz
Ripple Current @ High Frequency 78mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 493-16146
UVP2A3R3MED-ND