Add To Favorites
UVK2V221MRD 220µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05600 $40.56
100 3.06450 $306.45
500 2.52370 $1,261.85
1,000 2.34343 $2,343.43
2,500 2.33485 $5,837.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12433-ND
Copy   493-12433-ND
Quantity Available 246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVK2V221MRD

Copy   UVK2V221MRD
Description CAP ALUM 220UF 20% 350V RADIAL
Copy   CAP ALUM 220UF 20% 350V RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

220µF 350V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   220µF 350V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 760mA @ 120Hz
Ripple Current @ High Frequency 1.216A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-12430-ND UVK2G221MRD Nichicon Bulk ? 180 - Immediate
$5.79000 1 Not applicable
Additional Resources
Standard Package ? 250
Other Names 493-12433
UVK2V221MRD-ND

22:21:48 12/12/2018