Add To Favorites
UVK1V153MRD 15000µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.36800 $43.68
100 3.29990 $329.99
500 2.71758 $1,358.79
1,000 2.52348 $2,523.48
2,500 2.51423 $6,285.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12416-ND
Copy   493-12416-ND
Quantity Available 128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UVK1V153MRD

Copy   UVK1V153MRD
Description CAP ALUM 15000UF 20% 35V RADIAL
Copy   CAP ALUM 15000UF 20% 35V RADIAL
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

15000µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   15000µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UVK
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 4.3A @ 120Hz
Ripple Current @ High Frequency 4.945A @ 10kHz
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1094-ND UVR1V153MRD Nichicon Bulk ? 2,167 - Immediate
$4.03000 1
Additional Resources
Standard Package ? 140
Other Names 493-12416
UVK1V153MRD-ND

20:59:50 10/20/2018