UUX1V330MCL6GS 33µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-9630-1-ND
Copy   493-9630-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUX1V330MCL6GS

Copy   UUX1V330MCL6GS
Description CAP ALUM 33UF 20% 35V SMD
Copy   CAP ALUM 33UF 20% 35V SMD
Detailed Description

33µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   33µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2302-1-ND UUD1H330MCL1GS Nichicon Cut Tape (CT) ? 19,026 - Immediate
$0.50000 1
565-2567-1-ND EMZA500ADA330MF80G United Chemi-Con Cut Tape (CT) ? 494 - Immediate
$0.69000 1
732-8547-1-ND 865060645007 Wurth Electronics Inc. Cut Tape (CT) ? 528 - Immediate
$0.39000 1
732-8455-1-ND 865080645010 Wurth Electronics Inc. Cut Tape (CT) ? 1,816 - Immediate
$0.37000 1
338-2181-1-ND AFK336M50X16T-F Cornell Dubilier Electronics (CDE) Cut Tape (CT) ? 82 - Immediate
$0.88000 1
1189-1656-1-ND 50TZV33M6.3X8 Rubycon Cut Tape (CT) ? 3,091 - Immediate
900 - Factory Stock ?
$0.65000 1
PCE3814CT-ND EEE-FK1H330XP Panasonic Electronic Components Cut Tape (CT) ? 9,480 - Immediate
$0.63000 1
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 75mA @ 120Hz
Ripple Current @ High Frequency 125.25mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9630-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9630-2-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14601

21:41:26 10/18/2018