Add To Favorites
UUR1E221MNL6GS 220µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-6222-1-ND
Copy   493-6222-1-ND
Quantity Available 1,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUR1E221MNL6GS

Copy   UUR1E221MNL6GS
Description CAP ALUM 220UF 20% 25V SMD
Copy   CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

220µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   220µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 232mA @ 120Hz
Ripple Current @ High Frequency 301.6mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-6222-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41400 $4.14
100 0.27260 $27.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6222-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.17556
  • Digi-Reel® ? : 493-6222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,360 - Immediate
  • Unit Price: Digi-Reel®

13:48:47 9/20/2018