Add To Favorites
UUQ1E220MCL1GB 22µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49600 $4.96
100 0.32660 $32.66
500 0.24196 $120.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16101-1-ND
Copy   493-16101-1-ND
Quantity Available 8,304
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUQ1E220MCL1GB

Copy   UUQ1E220MCL1GB
Description CAP ALUM 22UF 20% 25V SMD
Copy   CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   22µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 38mA @ 120Hz
Ripple Current @ High Frequency 57mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-16101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-16101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.17884
  • Digi-Reel® ? : 493-16101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,304 - Immediate
  • Unit Price: Digi-Reel®

10:34:30 8/25/2019