Add To Favorites
UUQ1A470MCL1GB 47µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52100 $5.21
100 0.34300 $34.30
500 0.25406 $127.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-16096-1-ND
Copy   493-16096-1-ND
Quantity Available 1,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUQ1A470MCL1GB

Copy   UUQ1A470MCL1GB
Description CAP ALUM 47UF 20% 10V SMD
Copy   CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   47µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 46mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-16096-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-16096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18778
  • Digi-Reel® ? : 493-16096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
  • Unit Price: Digi-Reel®

12:29:01 11/13/2018