Add To Favorites
UUP1E3R3MCL1GS 3.3µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-9549-1-ND
Copy   493-9549-1-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUP1E3R3MCL1GS

Copy   UUP1E3R3MCL1GS
Description CAP ALUM 3.3UF 20% 25V SMD
Copy   CAP ALUM 3.3UF 20% 25V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.3µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   3.3µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 18mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9554-1-ND UUP1H3R3MCL1GS Nichicon Cut Tape (CT) ? 1,900 - Immediate
$0.68000 1
493-9561-1-ND UUP1V3R3MCL1GS Nichicon Cut Tape (CT) ? 880 - Immediate
$0.68000 1
Additional Resources
Standard Package ? 1
Other Names 493-9549-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48200 $4.82
100 0.31720 $31.72
500 0.23500 $117.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9549-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17368
  • Digi-Reel® ? : 493-9549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

09:53:16 9/20/2018