Add To Favorites
UUJ2C680MNQ6ZD 68µF 160V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.24913 $299.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UUJ2C680MNQ6ZD-ND
Copy   UUJ2C680MNQ6ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUJ2C680MNQ6ZD

Copy   UUJ2C680MNQ6ZD
Description CAP ALUM 68UF 20% 160V SMD
Copy   CAP ALUM 68UF 20% 160V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

68µF 160V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   68µF 160V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUJ
Packaging ? Tray ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 320mA @ 120Hz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UUJ2C680MNQ6MS-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24911

06:46:58 1/18/2019