Add To Favorites
UUG2G220MNQ6ZD 22µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.25596 $301.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UUG2G220MNQ6ZD-ND
Copy   UUG2G220MNQ6ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUG2G220MNQ6ZD

Copy   UUG2G220MNQ6ZD
Description CAP ALUM 22UF 20% 400V SMD
Copy   CAP ALUM 22UF 20% 400V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   22µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUG
Packaging ? Tray ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 448mA @ 10kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-17482-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 225 - Immediate
  • Unit Price: $1.25933

12:38:51 1/17/2019