Add To Favorites
Photo Not Available
UUE1V331MNS1ZD 330µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 1.24692 $299.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UUE1V331MNS1ZD-ND
Copy   UUE1V331MNS1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUE1V331MNS1ZD

Copy   UUE1V331MNS1ZD
Description CAP ALUM 330UF 20% 35V SMD
Copy   CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

330µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   330µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUE
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 670mA @ 120Hz
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 60

07:20:28 1/24/2019