Add To Favorites
Photo Not Available
UUE1A102MNS1ZD 1000µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 0.96871 $271.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UUE1A102MNS1ZD-ND
Copy   UUE1A102MNS1ZD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUE1A102MNS1ZD

Copy   UUE1A102MNS1ZD
Description CAP ALUM 1000UF 20% 10V SMD
Copy   CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy   1000µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUE
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications Automotive
Ripple Current @ Low Frequency 666mA @ 120Hz
Ripple Current @ High Frequency 900mA @ 100kHz
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 70

14:27:53 10/22/2018