Add To Favorites
UUB2D100MNL1GS 10µF 200V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Product Overview
Digi-Key Part Number 493-9962-1-ND
Copy   493-9962-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUB2D100MNL1GS

Copy   UUB2D100MNL1GS
Description CAP ALUM 10UF 20% 200V SMD
Copy   CAP ALUM 10UF 20% 200V SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF 200V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C

Copy   10µF 200V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 59mA @ 120Hz
Ripple Current @ High Frequency 88.5mA @ 10kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9962-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.60700 $6.07
100 0.41650 $41.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9962-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.28668
  • Digi-Reel® ? : 493-9962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:31:38 9/19/2018