Add To Favorites
UUB1H330MNL1GS 33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Product Overview
Digi-Key Part Number 493-9472-1-ND
Copy   493-9472-1-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UUB1H330MNL1GS

Copy   UUB1H330MNL1GS
Description CAP ALUM 33UF 20% 50V SMD
Copy   CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C

Copy   33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 46mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-9472-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47100 $4.71
100 0.31010 $31.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9472-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.30962
  • Digi-Reel® ? : 493-9472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®

09:32:00 9/21/2018