Add To Favorites
UTT1V470MDD1TD 47µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53300 $5.33
100 0.35090 $35.09
500 0.25990 $129.95
1,000 0.22092 $220.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-10414-1-ND
Copy   493-10414-1-ND
Quantity Available 3,779
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTT1V470MDD1TD

Copy   UTT1V470MDD1TD
Description CAP ALUM 47UF 20% 35V RADIAL
Copy   CAP ALUM 47UF 20% 35V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   47µF 35V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UTT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 65.2mA @ 120Hz
Ripple Current @ High Frequency 163mA @ 100kHz
Impedance 1.1 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10414-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10414-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.18080

11:30:50 1/19/2019