Add To Favorites
UTT1H3R3MDD 3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32300 $3.23
100 0.21250 $21.25
500 0.15740 $78.70
1,000 0.13379 $133.79
2,500 0.12592 $314.80
5,000 0.11805 $590.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-17312-ND
Copy   493-17312-ND
Quantity Available 1,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTT1H3R3MDD

Copy   UTT1H3R3MDD
Description CAP ALUM 3.3UF 20% 50V RADIAL
Copy   CAP ALUM 3.3UF 20% 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UTT
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.7mA @ 120Hz
Ripple Current @ High Frequency 29mA @ 100kHz
Impedance 20 Ohms
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-17312
UTT1H3R3MDD-ND

11:21:33 8/19/2019