Add To Favorites
UTT0J470MDD 47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37100 $3.71
100 0.24460 $24.46
500 0.18120 $90.60
1,000 0.15402 $154.02
2,500 0.14496 $362.40
5,000 0.13590 $679.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-17305-ND
Copy   493-17305-ND
Quantity Available 1,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTT0J470MDD

Copy   UTT0J470MDD
Description CAP ALUM 47UF 20% 6.3V RADIAL
Copy   CAP ALUM 47UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   47µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UTT
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 29.6mA @ 120Hz
Ripple Current @ High Frequency 74mA @ 100kHz
Impedance 4 Ohms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-17305
UTT0J470MDD-ND

13:34:53 8/22/2019