Add To Favorites
UTT0J101MDD1TP 100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-10382-1-ND
Copy   493-10382-1-ND
Quantity Available 1,533
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UTT0J101MDD1TP

Copy   UTT0J101MDD1TP
Description CAP ALUM 100UF 20% 6.3V RADIAL
Copy   CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets UTT Series
Miniature Type Taping Spec
HTML Datasheet Miniature Type Taping Spec
Online Catalog UTT Series
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UTT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 72mA @ 120Hz
Ripple Current @ High Frequency 120mA @ 100kHz
Impedance 2.1 Ohms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-10382-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.48500 $4.85
100 0.31950 $31.95
500 0.23668 $118.34
1,000 0.20117 $201.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10382-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16464

11:32:30 9/23/2018