Add To Favorites
USW1C470MDD 47µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-16043-ND
Copy   493-16043-ND
Quantity Available 5,388
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USW1C470MDD

Copy   USW1C470MDD
Description CAP ALUM 47UF 20% 16V RADIAL
Copy   CAP ALUM 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C

Copy   47µF 16V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USW
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications Audio
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 97.5mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15997-ND USR1C470MDD Nichicon Bulk ? 3,537 - Immediate
$0.25000 1
Additional Resources
Standard Package ? 200
Other Names 493-16043
USW1C470MDD-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18000 $1.80
100 0.10210 $10.21
500 0.07208 $36.04
1,000 0.06306 $63.06
2,500 0.06006 $150.15
5,000 0.05556 $277.78

Submit a request for quotation on quantities greater than those displayed.

10:10:06 9/25/2018