USD
Favorite

USV1HR47MFD 0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
2,910 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27300 $2.73
100 0.16410 $16.41
500 0.12306 $61.53
1,000 0.10391 $103.91
2,500 0.09844 $246.11
5,000 0.09297 $464.87

Submit a request for quotation on quantities greater than those displayed.

USV1HR47MFD

Datasheet
Digi-Key Part Number 493-16032-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USV1HR47MFD
Copy  
Description CAP ALUM 0.47UF 20% 50V RADIAL
Copy  
Detailed Description

0.47µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series USV
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5mA @ 120Hz
Ripple Current @ High Frequency 7.5mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,600
Other Names 493-16032
USV1HR47MFD-ND