Add To Favorites
USV1H100MFD 10µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29000 $2.90
100 0.19090 $19.09
500 0.14140 $70.70
1,000 0.12019 $120.19
2,500 0.11312 $282.80
5,000 0.10605 $530.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-17292-ND
Copy   493-17292-ND
Quantity Available 1,518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USV1H100MFD

Copy   USV1H100MFD
Description CAP ALUM 10UF 20% 50V RADIAL
Copy   CAP ALUM 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   10µF 50V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USV
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 44mA @ 120Hz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-17292
USV1H100MFD-ND

21:45:54 8/17/2019