Add To Favorites
USV1E220MFD1TE 22µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14667 $293.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USV1E220MFD1TE-ND
Copy   USV1E220MFD1TE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USV1E220MFD1TE

Copy   USV1E220MFD1TE
Description CAP ALUM 22UF 20% 25V RADIAL
Copy   CAP ALUM 22UF 20% 25V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   22µF 25V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USV
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 51mA @ 120Hz
Ripple Current @ High Frequency 76.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

06:17:59 12/12/2018