Add To Favorites
Product Overview
Digi-Key Part Number 493-6047-ND
Quantity Available 14,775
Can ship immediately
Manufacturer

Manufacturer Part Number

UST1H010MDD

Description CAP ALUM 1UF 20% 50V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series UST
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10mA @ 120Hz
Ripple Current @ High Frequency 15mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-6047
UST1H010MDD-ND

23:02:52 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18000 $1.80
100 0.09100 $9.10
500 0.06224 $31.12
1,000 0.05506 $55.06
2,500 0.05267 $131.67
5,000 0.04788 $239.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback