Add To Favorites
USR1C470MDD 47µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-15997-ND
Copy   493-15997-ND
Quantity Available 3,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USR1C470MDD

Copy   USR1C470MDD
Description CAP ALUM 47UF 20% 16V RADIAL
Copy   CAP ALUM 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   47µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USR
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 65mA @ 120Hz
Ripple Current @ High Frequency 97.5mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-15997
USR1C470MDD-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17100 $1.71
100 0.09670 $9.67
500 0.06830 $34.15
1,000 0.05976 $59.76
2,500 0.05691 $142.28
5,000 0.05264 $263.21

Submit a request for quotation on quantities greater than those displayed.

02:43:49 9/19/2018