Add To Favorites
USP1H0R1MDD 0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23100 $2.31
100 0.13090 $13.09
500 0.09240 $46.20
1,000 0.08085 $80.85
2,500 0.07700 $192.50
5,000 0.07123 $356.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-15992-ND
Copy   493-15992-ND
Quantity Available 3,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP1H0R1MDD

Copy   USP1H0R1MDD
Description CAP ALUM 0.1UF 20% 50V RADIAL
Copy   CAP ALUM 0.1UF 20% 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   0.1µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1mA @ 120Hz
Ripple Current @ High Frequency 1.5mA @ 10kHz
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-15552-ND UMP1H0R1MDD Nichicon Bulk ? 4,854 - Immediate
$0.41000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-15992
USP1H0R1MDD-ND

09:11:10 8/19/2019