Add To Favorites
USP1C101MDD1TD 100µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14633 $292.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USP1C101MDD1TD-ND
Copy   USP1C101MDD1TD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USP1C101MDD1TD

Copy   USP1C101MDD1TD
Description CAP ALUM 100UF 20% 16V RADIAL
Copy   CAP ALUM 100UF 20% 16V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   100µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USP
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 125mA @ 120Hz
Ripple Current @ High Frequency 187.5mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

04:04:48 12/15/2018