Add To Favorites
Photo Not Available
USH1C100MPD 10µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.14726 $206.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USH1C100MPD-ND
Copy   USH1C100MPD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USH1C100MPD

Copy   USH1C100MPD
Description CAP ALUM 10UF 20% 16V RADIAL
Copy   CAP ALUM 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C

Copy   10µF 16V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USH
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

13:50:25 10/19/2018