Add To Favorites
USF1A680MDD 68µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33500 $3.35
100 0.20100 $20.10
500 0.15072 $75.36
1,000 0.12728 $127.28
2,500 0.12058 $301.46
5,000 0.11388 $569.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-6013-ND
Copy   493-6013-ND
Quantity Available 1,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USF1A680MDD

Copy   USF1A680MDD
Description CAP ALUM 68UF 20% 10V RADIAL
Copy   CAP ALUM 68UF 20% 10V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

68µF 10V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   68µF 10V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series USF
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 80mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 100kHz
Impedance 800 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 493-6013
USF1A680MDD-ND

20:59:57 12/16/2018