Add To Favorites
URZ2G100MHD1TN 10µF 400V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.04400 $10.44
100 0.78300 $78.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-12199-1-ND
Copy   493-12199-1-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ2G100MHD1TN

Copy   URZ2G100MHD1TN
Description CAP ALUM 10UF 20% 400V RADIAL
Copy   CAP ALUM 10UF 20% 400V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF 400V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   10µF 400V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 160mA @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-12199-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12199-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.55020

12:00:06 12/18/2018