Add To Favorites
URZ2D680MHD 68µF 200V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.25400 $250.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number URZ2D680MHD-ND
Copy   URZ2D680MHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ2D680MHD

Copy   URZ2D680MHD
Description CAP ALUM 68UF 20% 200V RADIAL
Copy   CAP ALUM 68UF 20% 200V RADIAL
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

68µF 200V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   68µF 200V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16701-ND UCS2V680MHD6 Nichicon Bulk ? 240 - Immediate
$1.89000 1 Not applicable
1189-1322-ND 400BXW68MEFC18X20 Rubycon Bulk ? 100 - Immediate
$2.36000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:30:35 12/19/2018