Add To Favorites
URZ2A010MDD1TD 1µF 100V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25400 $2.54
100 0.15220 $15.22
500 0.11412 $57.06
1,000 0.09637 $96.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11540-1-ND
Copy   493-11540-1-ND
Quantity Available 731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ2A010MDD1TD

Copy   URZ2A010MDD1TD
Description CAP ALUM 1UF 20% 100V RADIAL
Copy   CAP ALUM 1UF 20% 100V RADIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1µF 100V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   1µF 100V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 24mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11540-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11540-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.07938

15:02:02 3/21/2019