Add To Favorites
URZ1J470MPD1TD 47µF 63V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.47800 $4.78
100 0.32780 $32.78
500 0.25948 $129.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11925-1-ND
Copy   493-11925-1-ND
Quantity Available 1,188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ1J470MPD1TD

Copy   URZ1J470MPD1TD
Description CAP ALUM 47UF 20% 63V RADIAL
Copy   CAP ALUM 47UF 20% 63V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   47µF 63V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 120mA @ 120Hz
Ripple Current @ High Frequency 240mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11925-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11925-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20188

17:29:07 11/15/2018