Add To Favorites
URZ0J331MDD 330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31800 $3.18
100 0.19050 $19.05
500 0.14288 $71.44
1,000 0.12065 $120.65
2,500 0.11430 $285.75
5,000 0.10795 $539.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-17221-ND
Copy   493-17221-ND
Quantity Available 1,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ0J331MDD

Copy   URZ0J331MDD
Description CAP ALUM 330UF 20% 6.3V RADIAL
Copy   CAP ALUM 330UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   330µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 180mA @ 120Hz
Ripple Current @ High Frequency 270mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-16896-ND UKT0J331MED Nichicon Bulk ? 1,588 - Immediate
$0.41000 1 Not applicable
493-1700-ND UPW0J331MED Nichicon Bulk ? 4,298 - Immediate
$0.34000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 493-17221
URZ0J331MDD-ND

06:16:24 8/25/2019