Add To Favorites
URZ0J102MPD1TD 1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 493-11940-1-ND
Copy   493-11940-1-ND
Quantity Available 1,107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URZ0J102MPD1TD

Copy   URZ0J102MPD1TD
Description CAP ALUM 1000UF 20% 6.3V RADIAL
Copy   CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 370mA @ 120Hz
Ripple Current @ High Frequency 425.5mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11940-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53100 $5.31
100 0.34950 $34.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11940-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22512

18:33:31 9/21/2018