Add To Favorites
URS2C151MHD 150µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.24476 $311.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number URS2C151MHD-ND
Copy   URS2C151MHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URS2C151MHD

Copy   URS2C151MHD
Description CAP ALUM 150UF 20% 160V RADIAL
Copy   CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

150µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   150µF 160V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URS
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 710mA @ 120Hz
Ripple Current @ High Frequency 1.136A @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:49:19 1/21/2019