Add To Favorites
Product Overview
Digi-Key Part Number 493-11677-3-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

URS1E221MPD1TD

Description CAP ALUM 220UF 20% 25V RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Nichicon
Series URS
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 310mA @ 120Hz
Ripple Current @ High Frequency 496mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 493-11677-3

02:22:54 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.13538 $67.69
1,000 0.11431 $114.31
2,500 0.10830 $270.74
5,000 0.10228 $511.40
12,500 0.09326 $1,165.70
25,000 0.09025 $2,256.19
50,000 0.08423 $4,211.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 493-11677-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,795 - Immediate
  • Unit Price: $0.50000
Send Feedback