Add To Favorites
URS1C471MPD1TD 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 493-11709-1-ND
Copy   493-11709-1-ND
Quantity Available 11,318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

URS1C471MPD1TD

Copy   URS1C471MPD1TD
Description CAP ALUM 470UF 20% 16V RADIAL
Copy   CAP ALUM 470UF 20% 16V RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series URS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 410mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11709-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31100 $3.11
100 0.20510 $20.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11709-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.14796

14:00:39 9/25/2018