Add To Favorites
UPZ2G820MNY9 82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 2.84700 $28.47
100 2.22030 $222.03
500 1.65100 $825.50
1,000 1.53714 $1,537.14
2,500 1.48021 $3,700.52
5,000 1.47478 $7,373.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-4417-ND
Copy   493-4417-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPZ2G820MNY9

Copy   UPZ2G820MNY9
Description CAP ALUM 82UF 20% 400V RADIAL
Copy   CAP ALUM 82UF 20% 400V RADIAL
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

82µF 400V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   82µF 400V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPZ
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 660mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-13658-ND UCP2G820MHD Nichicon Bulk ? 30 - Immediate
$3.08000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names 493-4417

17:46:44 12/11/2018