Add To Favorites
UPX1V470MPD1TD 47µF 35V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51200 $5.12
100 0.33710 $33.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 493-11928-1-ND
Copy   493-11928-1-ND
Quantity Available 1,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPX1V470MPD1TD

Copy   UPX1V470MPD1TD
Description CAP ALUM 47UF 20% 35V RADIAL
Copy   CAP ALUM 47UF 20% 35V RADIAL
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C

Copy   47µF 35V Aluminum Electrolytic Capacitors Radial, Can  20000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UPX
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 20000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 315mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 493-11928-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11928-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.21714

17:38:01 11/17/2018